Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

350VXS220MEFC30X25 | |
|---|---|
DigiKey Part Number | 350VXS220MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 350VXS220MEFC30X25 |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350VXS220MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH220MEFC30X25 | Rubycon | 0 | 400VXH220MEFC30X25-ND | 2,63990 € | Parametric Equivalent |
| 420VXH220MEFC30X25 | Rubycon | 0 | 420VXH220MEFC30X25-ND | 3,07650 € | Parametric Equivalent |
| 450GXK220MEFCSN30X25 | Rubycon | 74 | 1189-450GXK220MEFCSN30X25-ND | 7,32000 € | Parametric Equivalent |
| 475VXT220MEFCSN30X25 | Rubycon | 0 | 1189-475VXT220MEFCSN30X25-ND | 4,15270 € | Parametric Equivalent |
| 500VXT220MEFCSN30X25 | Rubycon | 0 | 1189-500VXT220MEFCSN30X25-ND | 8,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,40190 € | 640,19 € |
| Unit Price without VAT: | 6,40190 € |
|---|---|
| Unit Price with VAT: | 7,61826 € |







