350VXR330MEFC30X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,91510 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,96530 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 96
Unit Price: 9,56000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,82709 €
Datasheet

Parametric Equivalent


TDK
In Stock: 30
Unit Price: 9,11000 €
Datasheet
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350VXR330MEFC30X40

DigiKey Part Number
350VXR330MEFC30X40-ND
Manufacturer
Manufacturer Product Number
350VXR330MEFC30X40
Description
CAP ALUM 330UF 20% 350V SNAP TH
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350VXR330MEFC30X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.68 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420NXG330MEFC30X40Rubycon0420NXG330MEFC30X40-ND2,91510 €Parametric Equivalent
ELXM351VSN331MR35SChemi-Con0ELXM351VSN331MR35S-ND2,96530 €Direct
ALC80A331CD350KEMET96399-19636-ND9,56000 €Parametric Equivalent
ALC80D331CD350KEMET0ALC80D331CD350-ND3,82709 €Parametric Equivalent
B43547B9337M060TDK30495-B43547B9337M060-ND9,11000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,09270 €209,27 €
Manufacturers Standard Package
Unit Price without VAT:2,09270 €
Unit Price with VAT:2,49031 €