330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 411mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A331CD350

DigiKey Part Number
399-19636-ND
Manufacturer
Manufacturer Product Number
ALC80A331CD350
Description
CAP ALUM 330UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 411mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC80A331CD350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.85 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.21 A @ 10 kHz
Part Status
Active
Impedance
215 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
411mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43547B9337M060TDK30495-B43547B9337M060-ND9,11000 €Parametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,56000 €9,56 €
106,87700 €68,77 €
505,76740 €288,37 €
1605,21588 €834,54 €
6404,74816 €3.038,82 €
1.1204,60346 €5.155,88 €
Manufacturers Standard Package
Unit Price without VAT:9,56000 €
Unit Price with VAT:11,37640 €