Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350MXC470MEFC30X45 | |
|---|---|
DigiKey Part Number | 350MXC470MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 350MXC470MEFC30X45 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350MXC470MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH470MEFC30X40 | Rubycon | 0 | 350VXH470MEFC30X40-ND | 5,45990 € | Direct |
| 400MXG470MEFCSN30X45 | Rubycon | 88 | 1189-2756-ND | 7,86000 € | Parametric Equivalent |
| 420MXG470MEFCSN30X45 | Rubycon | 0 | 420MXG470MEFCSN30X45-ND | 5,39600 € | Parametric Equivalent |
| 420VXH470MEFC30X45 | Rubycon | 0 | 420VXH470MEFC30X45-ND | 5,12120 € | Parametric Equivalent |
| 450MXG470MEFCSN30X45 | Rubycon | 0 | 1189-450MXG470MEFCSN30X45-ND | 4,05700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,52770 € | 352,77 € |
| Unit Price without VAT: | 3,52770 € |
|---|---|
| Unit Price with VAT: | 4,19796 € |











