Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

350MXC220MEFC22X45 | |
|---|---|
DigiKey Part Number | 350MXC220MEFC22X45-ND |
Manufacturer | |
Manufacturer Product Number | 350MXC220MEFC22X45 |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350MXC220MEFC22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG220MEFC22X45 | Rubycon | 0 | 400HXG220MEFC22X45-ND | 3,05470 € | Parametric Equivalent |
| 400MXG220MEFCSN22X45 | Rubycon | 1 | 1189-3836-ND | 5,97000 € | Parametric Equivalent |
| 420MXG220MEFCSN22X45 | Rubycon | 0 | 420MXG220MEFCSN22X45-ND | 2,80065 € | Parametric Equivalent |
| 420VXH220MEFC22X45 | Rubycon | 0 | 420VXH220MEFC22X45-ND | 2,72415 € | Parametric Equivalent |
| 450MXG220MEFCSN22X45 | Rubycon | 0 | 1189-450MXG220MEFCSN22X45-ND | 3,26555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,40785 € | 881,57 € |
| Unit Price without VAT: | 4,40785 € |
|---|---|
| Unit Price with VAT: | 5,24534 € |









