Upgrade
Upgrade
Upgrade
Upgrade

350BXF56M16X20 | |
|---|---|
DigiKey Part Number | 350BXF56M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 350BXF56M16X20 |
Description | CAP ALUM 56UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350BXF56M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW56MEFR16X20 | Rubycon | 102 | 1189-3144-ND | 2,66000 € | Upgrade |
| EKXJ351ELL560ML20S | Chemi-Con | 99 | 565-3511-ND | 2,57000 € | Upgrade |
| EKXL401ELL560ML20S | Chemi-Con | 1.596 | 565-5041-ND | 2,19000 € | Upgrade |
| UCY2V560MHD6 | Nichicon | 562 | 493-16733-ND | 2,06000 € | Upgrade |





