56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL401ELL560ML20S

DigiKey Part Number
565-5041-ND
Manufacturer
Manufacturer Product Number
EKXL401ELL560ML20S
Description
CAP ALUM 56UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXL401ELL560ML20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,46900 €14,69 €
501,15780 €57,89 €
2500,95448 €238,62 €
5000,89042 €445,21 €
1.0000,83718 €837,18 €
2.5000,78042 €1.951,05 €
5.0000,74586 €3.729,30 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €