Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350BXF27M10X25 | |
|---|---|
DigiKey Part Number | 350BXF27M10X25-ND |
Manufacturer | |
Manufacturer Product Number | 350BXF27M10X25 |
Description | CAP ALUM 27UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350BXF27M10X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW27MEFR10X25 | Rubycon | 870 | 1189-3130-ND | 1,64000 € | Parametric Equivalent |
| EKXJ351ELL270MJ25S | Chemi-Con | 728 | 565-4840-ND | 1,53000 € | Upgrade |
| UCY2V270MPD9 | Nichicon | 1.152 | 493-6834-ND | 1,41000 € | Upgrade |
| EKXN401ELL270MJ25S | Chemi-Con | 1.866 | 565-EKXN401ELL270MJ25S-ND | 1,90000 € | Parametric Equivalent |
| EKXN421ELL270MJ25S | Chemi-Con | 2.000 | 565-EKXN421ELL270MJ25S-ND | 1,99000 € | Parametric Equivalent |







