Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLD270M2VBK-1025S | |
|---|---|
DigiKey Part Number | 4403-RLD270M2VBK-1025S-ND |
Manufacturer | |
Manufacturer Product Number | RLD270M2VBK-1025S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW27MEFR10X25 | Rubycon | 870 | 1189-3130-ND | 1,64000 € | Parametric Equivalent |
| EKXN401ELL270MJ25S | Chemi-Con | 1.866 | 565-EKXN401ELL270MJ25S-ND | 1,90000 € | Parametric Equivalent |
| EKXN421ELL270MJ25S | Chemi-Con | 2.000 | 565-EKXN421ELL270MJ25S-ND | 1,99000 € | Parametric Equivalent |
| EKXN451ELL270MJ25S | Chemi-Con | 1.610 | 565-EKXN451ELL270MJ25S-ND | 2,07000 € | Parametric Equivalent |
| UCY2V270MPD9TD | Nichicon | 1.150 | 493-13094-1-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,28119 € | 1.687,14 € |
| Unit Price without VAT: | 0,28119 € |
|---|---|
| Unit Price with VAT: | 0,33462 € |




