Parametric Equivalent
Direct

315VXH560MEFC25X50 | |
|---|---|
DigiKey Part Number | 315VXH560MEFC25X50-ND |
Manufacturer | |
Manufacturer Product Number | 315VXH560MEFC25X50 |
Description | CAP ALUM 560UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315VXH560MEFC25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.21 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.094 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXT560MEFCSN25X50 | Rubycon | 0 | 1189-400VXT560MEFCSN25X50-ND | 12,18000 € | Parametric Equivalent |
| ELXS3B1VSN561MQ50S | Chemi-Con | 278 | 565-ELXS3B1VSN561MQ50S-ND | 11,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,98400 € | 796,80 € |
| Unit Price without VAT: | 3,98400 € |
|---|---|
| Unit Price with VAT: | 4,74096 € |



