Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

315USC470MEFC30X35 | |
|---|---|
DigiKey Part Number | 315USC470MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 315USC470MEFC30X35 |
Description | CAP ALUM 470UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 315USC470MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.332 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 315VXS470MEFC30X35 | Rubycon | 0 | 315VXS470MEFC30X35-ND | 1,68820 € | Direct |
| 400MXK470MEFC30X35 | Rubycon | 0 | 400MXK470MEFC30X35-ND | 4,98490 € | Upgrade |
| 315USC470MEFCSN30X35 | Rubycon | 0 | 315USC470MEFCSN30X35-ND | 3,28640 € | Parametric Equivalent |
| 350USC470MEFC30X35 | Rubycon | 0 | 350USC470MEFC30X35-ND | 3,10610 € | Parametric Equivalent |
| 350USC470MEFCSN30X35 | Rubycon | 0 | 350USC470MEFCSN30X35-ND | 4,45660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,54570 € | 354,57 € |
| Unit Price without VAT: | 3,54570 € |
|---|---|
| Unit Price with VAT: | 4,21938 € |








