Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350USC470MEFC30X35 | |
|---|---|
DigiKey Part Number | 350USC470MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 350USC470MEFC30X35 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 350USC470MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.542 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK470MEFC30X35 | Rubycon | 0 | 400MXK470MEFC30X35-ND | 4,98490 € | Upgrade |
| 350USC470MEFCSN30X35 | Rubycon | 0 | 350USC470MEFCSN30X35-ND | 4,45660 € | Parametric Equivalent |
| LLS2V471MELB | Nichicon | 181 | 493-7319-ND | 6,25000 € | Parametric Equivalent |
| SLPX471M350E5P3 | Cornell Dubilier Knowles | 0 | SLPX471M350E5P3-ND | 3,98794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,10610 € | 310,61 € |
| Unit Price without VAT: | 3,10610 € |
|---|---|
| Unit Price with VAT: | 3,69626 € |





