Direct
Direct

315USC1000MEFC35X45 | |
|---|---|
DigiKey Part Number | 315USC1000MEFC35X45-ND |
Manufacturer | |
Manufacturer Product Number | 315USC1000MEFC35X45 |
Description | CAP ALUM 1000UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 315USC1000MEFC35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.998 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS3B1VSN102MA45S | Chemi-Con | 174 | 565-4836-ND | 23,05000 € | Direct |
| ELXS3B1VSN102MA45S | Chemi-Con | 400 | 565-ELXS3B1VSN102MA45S-ND | 17,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,91860 € | 191,86 € |
| Unit Price without VAT: | 1,91860 € |
|---|---|
| Unit Price with VAT: | 2,28313 € |


