Direct

EKMS3B1VSN102MA45S | |
|---|---|
DigiKey Part Number | 565-4836-ND |
Manufacturer | |
Manufacturer Product Number | EKMS3B1VSN102MA45S |
Description | CAP ALUM 1000UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS3B1VSN102MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1613 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS3B1VSN102MA45S | Chemi-Con | 400 | 565-ELXS3B1VSN102MA45S-ND | 17,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,05000 € | 23,05 € |
| 10 | 17,45300 € | 174,53 € |
| 50 | 15,15060 € | 757,53 € |
| 200 | 13,82620 € | 2.765,24 € |
| 600 | 13,30193 € | 7.981,16 € |
| Unit Price without VAT: | 23,05000 € |
|---|---|
| Unit Price with VAT: | 27,42950 € |


