Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

315MXC180MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 315MXC180MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 315MXC180MEFCSN22X35 |
Description | CAP ALUM 180UF 20% 315V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315MXC180MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.288 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH180MEFC22X35 | Rubycon | 0 | 350VXH180MEFC22X35-ND | 2,59335 € | Parametric Equivalent |
| 400HXG180MEFC22X35 | Rubycon | 0 | 400HXG180MEFC22X35-ND | 2,41405 € | Parametric Equivalent |
| 400MXG180MEFCSN22X35 | Rubycon | 195 | 1189-2975-ND | 4,10000 € | Parametric Equivalent |
| 400VXH180MEFC22X35 | Rubycon | 0 | 400VXH180MEFC22X35-ND | 1,89285 € | Parametric Equivalent |
| 450MXK180MEFC22X35 | Rubycon | 0 | 450MXK180MEFC22X35-ND | 2,67665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,77745 € | 355,49 € |
| Unit Price without VAT: | 1,77745 € |
|---|---|
| Unit Price with VAT: | 2,11517 € |









