Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX181M350H032 | |
|---|---|
DigiKey Part Number | 381LX181M350H032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX181M350H032 |
Description | CAP ALUM 180UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.11Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN181MP35S | Chemi-Con | 398 | 565-EKMS401VSN181MP35S-ND | 7,10000 € | Upgrade |
| ELXS401VSN181MP35S | Chemi-Con | 141 | 565-ELXS401VSN181MP35S-ND | 8,63000 € | Upgrade |
| 350VXH180MEFC22X35 | Rubycon | 0 | 350VXH180MEFC22X35-ND | 2,57275 € | Parametric Equivalent |
| 350VXS180MEFC22X35 | Rubycon | 0 | 350VXS180MEFC22X35-ND | 3,68930 € | Parametric Equivalent |
| 400HXG180MEFC22X35 | Rubycon | 0 | 400HXG180MEFC22X35-ND | 2,39490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,26599 € | 6.797,97 € |
| Unit Price without VAT: | 2,26599 € |
|---|---|
| Unit Price with VAT: | 2,69653 € |











