Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

315MXC100MEFC20X30 | |
|---|---|
DigiKey Part Number | 315MXC100MEFC20X30-ND |
Manufacturer | |
Manufacturer Product Number | 315MXC100MEFC20X30 |
Description | CAP ALUM 100UF 20% 315V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315MXC100MEFC20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 966 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG100MEFCSN20X30 | Rubycon | 183 | 1189-2969-ND | 3,86000 € | Parametric Equivalent |
| 420MXG100MEFCSN20X30 | Rubycon | 0 | 420MXG100MEFCSN20X30-ND | 1,63075 € | Parametric Equivalent |
| LGN2G101MELY30 | Nichicon | 237 | 493-8356-ND | 3,44000 € | Parametric Equivalent |
| LGNW6101MELY30 | Nichicon | 165 | 493-8366-ND | 4,75000 € | Parametric Equivalent |
| LGU2F101MELY | Nichicon | 242 | 493-8482-ND | 3,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,99075 € | 398,15 € |
| Unit Price without VAT: | 1,99075 € |
|---|---|
| Unit Price with VAT: | 2,36899 € |





