



LGNW6101MELY30 | |
|---|---|
DigiKey Part Number | 493-8366-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6101MELY30 |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6101MELY30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 943.8 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6101MELZ25 | Nichicon | 215 | 493-8367-ND | 3,67000 € | Similar |
| LGUW6101MELA | Nichicon | 128 | 493-2818-ND | 3,85000 € | Similar |
| LGUW6101MELY | Nichicon | 237 | 493-2816-ND | 3,73000 € | Similar |
| LGUW6101MELZ | Nichicon | 25 | 493-2817-ND | 3,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,24800 € | 32,48 € |
| 50 | 2,64500 € | 132,25 € |
| 250 | 2,25224 € | 563,06 € |
| 500 | 2,12866 € | 1.064,33 € |
| 1.000 | 2,02606 € | 2.026,06 € |
| 2.500 | 1,91668 € | 4.791,70 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |

