25ZLH390MEFCTA8X16 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,16952 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 958
Unit Price: 0,73000 €
Datasheet
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLH390MEFCTA8X16

DigiKey Part Number
25ZLH390MEFCTA8X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLH390MEFCTA8X16
Description
CAP ALUM 390UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLH390MEFCTA8X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
687.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH390MEFCT78X16Rubycon025ZLH390MEFCT78X16-ND0,16952 €Direct
EEU-FR1E391LBPanasonic Industry958P15359CT-ND0,73000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,15152 €151,52 €
Manufacturers Standard Package
Unit Price without VAT:0,15152 €
Unit Price with VAT:0,18031 €