Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLH390MEFCT78X16 | |
|---|---|
DigiKey Part Number | 25ZLH390MEFCT78X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH390MEFCT78X16 |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH390MEFCT78X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH390MEFCTA8X16 | Rubycon | 0 | 25ZLH390MEFCTA8X16-ND | 0,15152 € | Direct |
| 25ZLH390MEFC8X16 | Rubycon | 295 | 1189-2242-ND | 0,67000 € | Parametric Equivalent |
| 25ZLJ390M8X16 | Rubycon | 2.184 | 1189-1252-ND | 0,57000 € | Parametric Equivalent |
| EEU-FR1E391L | Panasonic Industry | 1.937 | P14416-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16952 € | 169,52 € |
| Unit Price without VAT: | 0,16952 € |
|---|---|
| Unit Price with VAT: | 0,20173 € |





