Direct

25ZLH330MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-25ZLH330MEFCTA8X11.5CT-ND - Cut Tape (CT) 1189-25ZLH330MEFCTA8X11.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH330MEFCTA8X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH330MEFCTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 519.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH330MEFCT78X11.5 | Rubycon | 1.192 | 1189-25ZLH330MEFCT78X11.5CT-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,14006 € | 70,03 € |
| 1.000 | 0,12768 € | 127,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11738 € | 234,76 € |
| 4.000 | 0,10882 € | 435,28 € |
| 6.000 | 0,10449 € | 626,94 € |
| 10.000 | 0,09967 € | 996,70 € |
| 14.000 | 0,09684 € | 1.355,76 € |
| 20.000 | 0,09410 € | 1.882,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


