Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZL470MEFCT810X16 | |
|---|---|
DigiKey Part Number | 25ZL470MEFCT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZL470MEFCT810X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL470MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 786.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Obsolete | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ470MT810X16 | Rubycon | 4.000 | 1189-35YXJ470MT810X16CT-ND | 0,60000 € | Upgrade |
| 35ZLH470MEFCT810X16 | Rubycon | 500 | 1189-4003-1-ND | 0,61000 € | Upgrade |
| 25YXF470MEFCT810X16 | Rubycon | 1.439 | 1189-3722-1-ND | 0,49000 € | Parametric Equivalent |
| 25YXG470MEFC10X16 | Rubycon | 2.081 | 1189-1735-ND | 0,49000 € | Parametric Equivalent |
| 25YXG470MEFCT810X16 | Rubycon | 369 | 1189-4167-1-ND | 0,45000 € | Parametric Equivalent |












