Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLG470MEFCT810X16 | |
|---|---|
DigiKey Part Number | 25ZLG470MEFCT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLG470MEFCT810X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLG470MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.001 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXH470MEFCT810X16 | Rubycon | 0 | 25YXH470MEFCT810X16-ND | 0,00000 € | Upgrade |
| 35YXJ470MT810X16 | Rubycon | 5.048 | 1189-35YXJ470MT810X16CT-ND | 0,61000 € | Upgrade |
| 35ZLH470MEFCT810X16 | Rubycon | 500 | 1189-4003-1-ND | 0,62000 € | Upgrade |
| 25YXF470MEFCT810X16 | Rubycon | 1.439 | 1189-3722-1-ND | 0,50000 € | Parametric Equivalent |
| 25YXG470MEFC10X16 | Rubycon | 2.081 | 1189-1735-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18848 € | 188,48 € |
| Unit Price without VAT: | 0,18848 € |
|---|---|
| Unit Price with VAT: | 0,22429 € |












