25ZL330MEFC8X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 547
Unit Price: 0,39000 €
Datasheet

Direct


Nichicon
In Stock: 1.077
Unit Price: 0,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 94.959
Unit Price: 0,54000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL330MEFC8X16

DigiKey Part Number
25ZL330MEFC8X16-ND
Manufacturer
Manufacturer Product Number
25ZL330MEFC8X16
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL330MEFC8X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
547.25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
995 mA @ 100 kHz
Part Status
Obsolete
Impedance
56 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESY337M025AG8AAKEMET547399-6125-ND0,39000 €Direct
UHD1E331MPDNichicon1.077493-15202-ND0,56000 €Direct
ECA-1EHG331Panasonic Industry94.959P5542-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes