Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZL220MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-25ZL220MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 25ZL220MEFC8X11.5 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL220MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Obsolete | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ220M8X11.5 | Rubycon | 1.506 | 35YXJ220M8X11.5-ND | 0,43000 € | Upgrade |
| 35YXJ220MCA8X11.5 | Rubycon | 4.266 | 1189-1297-ND | 0,42000 € | Upgrade |
| 35ZLH220MEFC8X11.5 | Rubycon | 58.802 | 1189-1863-ND | 0,37000 € | Upgrade |
| 25ZLG220MEFC8X11.5 | Rubycon | 4.430 | 1189-4171-ND | 0,45000 € | Parametric Equivalent |
| 25ZLG220MEFCT78X11.5 | Rubycon | 0 | 25ZLG220MEFCT78X11.5-ND | 0,12641 € | Parametric Equivalent |













