Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZL2200MEFCG412.5X35 | |
|---|---|
DigiKey Part Number | 25ZL2200MEFCG412.5X35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZL2200MEFCG412.5X35 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL2200MEFCG412.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH2200MEFCG412.5X30 | Rubycon | 0 | 25ZLH2200MEFCG412.5X30-ND | 0,48363 € | Direct |
| 25ZLJ2200MG412.5X30 | Rubycon | 0 | 25ZLJ2200MG412.5X30-ND | 0,58193 € | Direct |
| 25YXG2200MEFC12.5X35 | Rubycon | 25 | 1189-4065-ND | 1,65000 € | Parametric Equivalent |
| 35ZLQ2200MEFC12.5X35 | Rubycon | 92 | 1189-3669-ND | 1,96000 € | Parametric Equivalent |
| 860040478015 | Würth Elektronik | 579 | 732-9182-1-ND | 1,94000 € | Parametric Equivalent |













