Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLJ2200MG412.5X30 | |
|---|---|
DigiKey Part Number | 25ZLJ2200MG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLJ2200MG412.5X30 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLJ2200MG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.562 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.66 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH2200MEFC12.5X30 | Rubycon | 16.660 | 1189-1741-ND | 1,29000 € | Parametric Equivalent |
| 25ZLH2200MEFCG412.5X30 | Rubycon | 0 | 25ZLH2200MEFCG412.5X30-ND | 0,48363 € | Parametric Equivalent |
| 25ZLJ2200M12.5X30 | Rubycon | 462 | 25ZLJ2200M12.5X30-ND | 1,86000 € | Parametric Equivalent |
| EEU-FR1E222L | Panasonic Industry | 3.822 | P14428-ND | 1,85000 € | Parametric Equivalent |
| EKZN250ELL222MK30S | Chemi-Con | 988 | 565-4055-ND | 2,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,58193 € | 349,16 € |
| Unit Price without VAT: | 0,58193 € |
|---|---|
| Unit Price with VAT: | 0,69250 € |






