Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZL1800MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 25ZL1800MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZL1800MEFCG412.5X30 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL1800MEFCG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.974 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JXF1800MEFC12.5X30 | Rubycon | 178 | 1189-3337-ND | 2,41000 € | Parametric Equivalent |
| 188KXM025M | CORNELL DUBILIER KNOWLES | 0 | 188KXM025M-ND | 0,38839 € | Parametric Equivalent |
| 860040478014 | Würth Elektronik | 0 | 732-9181-3-ND | 1,04860 € | Parametric Equivalent |
| 860080478023 | Würth Elektronik | 285 | 732-9039-1-ND | 1,29000 € | Parametric Equivalent |
| 860160478031 | Würth Elektronik | 299 | 732-9531-1-ND | 1,91000 € | Parametric Equivalent |











