Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXS2700MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-25YXS2700MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS2700MEFC12.5X35 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.345 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH2700MEFC12.5X35 | Rubycon | 430 | 1189-2963-ND | 1,88000 € | Parametric Equivalent |
| 25ZLH2700MEFCG412.5X35 | Rubycon | 0 | 25ZLH2700MEFCG412.5X35-ND | 0,58732 € | Parametric Equivalent |
| 25ZLJ2700M12.5X35 | Rubycon | 628 | 1189-1249-ND | 2,05000 € | Parametric Equivalent |
| 25ZLS2700MEFC12.5X35 | Rubycon | 0 | 1189-2593-ND | 0,62982 € | Parametric Equivalent |
| 860160478035 | Würth Elektronik | 272 | 732-9535-1-ND | 2,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,63232 € | 379,39 € |
| Unit Price without VAT: | 0,63232 € |
|---|---|
| Unit Price with VAT: | 0,75246 € |









