
25ZLJ2700M12.5X35 | |
|---|---|
DigiKey Part Number | 1189-1249-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLJ2700M12.5X35 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLJ2700M12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.884 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.12 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,34800 € | 13,48 € |
| 50 | 1,05640 € | 52,82 € |
| 100 | 0,96460 € | 96,46 € |
| 600 | 0,79242 € | 475,45 € |
| 1.200 | 0,74500 € | 894,00 € |
| 3.000 | 0,69444 € | 2.083,32 € |
| 5.400 | 0,66796 € | 3.606,98 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

