
25YXS220MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-25YXS220MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS220MEFC6.3X11 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ220M6.3X11 | Rubycon | 107.915 | 1189-2913-ND | 0,26000 € | Parametric Equivalent |
| 25YXJ220MT16.3X11 | Rubycon | 13.747 | 1189-25YXJ220MT16.3X11CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,10976 € | 54,88 € |
| 2.000 | 0,09120 € | 182,40 € |
| 4.000 | 0,08419 € | 336,76 € |
| 6.000 | 0,08065 € | 483,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

