25YXJ2200MG412.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.920
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.088
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 246
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 626
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.759
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,64905 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.536
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 445
Unit Price: 1,90000 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXJ2200MG412.5X25

DigiKey Part Number
25YXJ2200MG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXJ2200MG412.5X25
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXJ2200MG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.784 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,33643 €336,43 €
Manufacturers Standard Package
Unit Price without VAT:0,33643 €
Unit Price with VAT:0,40035 €