Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25YXH470MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-25YXH470MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 25YXH470MEFC10X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH470MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH470MEFC10X12.5 | Rubycon | 90.156 | 1189-1869-ND | 0,46000 € | Direct |
| 25ZLJ470M10X12.5 | Rubycon | 7.873 | 1189-1253-ND | 0,60000 € | Direct |
| 35YXJ470M10X16 | Rubycon | 0 | 1189-4180-ND | 0,54000 € | Upgrade |
| 35YXJ470MCA10X16 | Rubycon | 0 | 1189-1299-ND | 0,64000 € | Upgrade |
| 35ZLH470MEFC10X16 | Rubycon | 79.900 | 1189-1890-ND | 0,63000 € | Upgrade |















