Similar
Direct
Direct
Upgrade

25YXH4700MEFC16X40 | |
|---|---|
DigiKey Part Number | 25YXH4700MEFC16X40-ND |
Manufacturer | |
Manufacturer Product Number | 25YXH4700MEFC16X40 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH4700MEFC16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.856 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.08 A @ 100 kHz |
Part Status Obsolete | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ4700M16X31.5 | Rubycon | 0 | 25YXJ4700M16X31.5-ND | 1,86000 € | Similar |
| EKZN250ELL472MLN3S | Chemi-Con | 842 | 565-EKZN250ELL472MLN3S-ND | 2,75000 € | Direct |
| UHE1E472MHD | Nichicon | 8.634 | 493-1572-ND | 2,84000 € | Direct |
| EKYB350ELL472ML40S | Chemi-Con | 0 | 565-EKYB350ELL472ML40S-ND | 3,32000 € | Upgrade |





