25YXH220MEFCTA8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09570 €
Datasheet

Upgrade


Rubycon
In Stock: 1.717
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Rubycon
In Stock: 6.415
Unit Price: 0,52000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.396
Unit Price: 0,30000 €
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH220MEFCTA8X11.5

DigiKey Part Number
1189-3725-1-ND - Cut Tape (CT)
1189-3725-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXH220MEFCTA8X11.5
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH220MEFCTA8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes