Direct
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXG470M8X20 | |
|---|---|
DigiKey Part Number | 1189-1238-ND |
Manufacturer | |
Manufacturer Product Number | 25YXG470M8X20 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG470M8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 577.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Obsolete | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLQ470MEFC8X16 | Rubycon | 1.020 | 1189-3644-ND | 0,59000 € | Direct |
| 25YXG470MEFC8X20 | Rubycon | 788 | 1189-1736-ND | 0,59000 € | Parametric Equivalent |
| EEU-FR1E471Y | Panasonic Industry | 0 | P14417-ND | 0,76000 € | Direct |
| EEU-FR1E471L | Panasonic Industry | 320 | P14418-ND | 0,80000 € | Upgrade |
| EEU-FR1V471L | Panasonic Industry | 0 | P14440-ND | 0,80000 € | Upgrade |













