Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXG1800MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 25YXG1800MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG1800MEFCG412.5X30 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG1800MEFCG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Not For New Designs | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH1800MEFCG412.5X25 | Rubycon | 0 | 25ZLH1800MEFCG412.5X25-ND | 0,38984 € | Direct |
| 35JXF1800MEFC12.5X30 | Rubycon | 178 | 1189-3337-ND | 2,39000 € | Parametric Equivalent |
| EEU-FR1E182B | Panasonic Industry | 355 | P15354CT-ND | 1,63000 € | Direct |
| 860040478014 | Würth Elektronik | 0 | 732-9181-3-ND | 1,04028 € | Parametric Equivalent |
| 860160478031 | Würth Elektronik | 299 | 732-9531-1-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,43933 € | 263,60 € |
| Unit Price without VAT: | 0,43933 € |
|---|---|
| Unit Price with VAT: | 0,52280 € |










