Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXG150MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-25YXG150MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 25YXG150MEFC6.3X11 |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG150MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLJ150M6.3X11 | Rubycon | 294.829 | 1189-1247-ND | 0,33000 € | Upgrade |
| 25ZLH150MEFC6.3X11 | Rubycon | 2.605 | 1189-1740-ND | 0,28000 € | Parametric Equivalent |
| 25ZLH150MEFCCR6.3X11 | Rubycon | 2.969 | 1189-25ZLH150MEFCCR6.3X11-ND | 0,36000 € | Parametric Equivalent |
| 25ZLH150MEFCT16.3X11 | Rubycon | 25 | 1189-25ZLH150MEFCT16.3X11CT-ND | 0,35000 € | Parametric Equivalent |
| EEU-FR1E151 | Panasonic Industry | 3.798 | P14414-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06827 € | 136,54 € |
| Unit Price without VAT: | 0,06827 € |
|---|---|
| Unit Price with VAT: | 0,08124 € |






