
25ZLH150MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1740-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLH150MEFC6.3X11 |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH150MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,08566 € | 42,83 € |
| 2.000 | 0,07057 € | 141,14 € |
| 4.000 | 0,06486 € | 259,44 € |
| 6.000 | 0,06198 € | 371,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


