2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF2200MEFCGC16X25

DigiKey Part Number
1189-3719-1-ND - Cut Tape (CT)
1189-3719-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXF2200MEFCGC16X25
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF2200MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.85 A @ 100 kHz
Part Status
Not For New Designs
Impedance
34 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH2200MEFCGC16X20Rubycon025ZLH2200MEFCGC16X20-ND0,52180 €Direct
25YXF2200MEFC16X25Rubycon401189-2234-ND1,73000 €Parametric Equivalent
35YXJ2200M16X25Rubycon42.3231189-1296-ND1,39000 €Parametric Equivalent
35ZLH2200MEFC16X25Rubycon01189-2266-ND1,59000 €Parametric Equivalent
35ZLH2200MEFCGC16X25Rubycon01189-3751-1-ND1,62000 €Parametric Equivalent
In-Stock: 2.481
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,83000 €8,30 €
500,63880 €31,94 €
1000,57820 €57,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,51332 €128,33 €
5000,47380 €236,90 €
7500,45384 €340,38 €
1.2500,43158 €539,48 €
1.7500,41848 €732,34 €
2.5000,40584 €1.014,60 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €