Direct
Direct
Direct
Direct
Upgrade

25YXA470M10X12.5 | |
|---|---|
DigiKey Part Number | 25YXA470M10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXA470M10X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXA470M10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 528 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX470MEFC10X12.5 | Rubycon | 45.315 | 1189-1280-ND | 0,53000 € | Direct |
| ECA-1EHG471 | Panasonic Industry | 0 | P5543-ND | 0,68000 € | Direct |
| ECA-1EHG471E | Panasonic Industry | 774 | 10-ECA-1EHG471E-ND | 0,68000 € | Direct |
| UPA1E471MPD6 | Nichicon | 3.031 | UPA1E471MPD6-ND | 0,81000 € | Direct |
| ELZA250ELL471MJC5S | Chemi-Con | 0 | ELZA250ELL471MJC5S-ND | 0,29642 € | Upgrade |





