Parametric Equivalent
Parametric Equivalent

ELZA250ELL471MJC5S | |
|---|---|
DigiKey Part Number | ELZA250ELL471MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | ELZA250ELL471MJC5S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA250ELL471MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK1E471 | Panasonic Industry | 1.441 | P124304-ND | 0,90000 € | Parametric Equivalent |
| EEU-FK1E471B | Panasonic Industry | 784 | 10-EEU-FK1E471BCT-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32223 € | 257,78 € |
| Unit Price without VAT: | 0,32223 € |
|---|---|
| Unit Price with VAT: | 0,38345 € |


