Direct
Upgrade
Upgrade
Upgrade

25YXA330MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 25YXA330MEFCT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXA330MEFCT810X12.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXA330MEFCT810X12.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX330MEFC8X11.5 | Rubycon | 1.235 | 1189-1225-ND | 0,45000 € | Direct |
| 860080475013 | Würth Elektronik | 519 | 732-9029-1-ND | 0,37000 € | Upgrade |
| 860160475020 | Würth Elektronik | 546 | 732-9520-1-ND | 0,43000 € | Upgrade |
| MAL215036331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215036331E3-ND | 0,53146 € | Upgrade |





