Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

25YXA1000MEFCT810X20 | |
|---|---|
DigiKey Part Number | 25YXA1000MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXA1000MEFCT810X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXA1000MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 888 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX1000MEFCT810X16 | Rubycon | 2.208 | 1189-1583-1-ND | 0,61000 € | Direct |
| 35PX1000MEFCT810X20 | Rubycon | 907 | 1189-35PX1000MEFCT810X20CT-ND | 0,75000 € | Upgrade |
| 35PX1000MEFC10X20 | Rubycon | 16.647 | 1189-1745-ND | 0,75000 € | Parametric Equivalent |
| UKA1E102MPD1TD | Nichicon | 947 | 493-4648-1-ND | 1,43000 € | Parametric Equivalent |





