25YK47M5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 3.878
Unit Price: 0,21000 €
Datasheet

Upgrade


Rubycon
In Stock: 901
Unit Price: 0,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.388
Unit Price: 0,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05679 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05347 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 249
Unit Price: 0,26000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2.729
Unit Price: 0,22000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 13.710
Unit Price: 0,20000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 24.973
Unit Price: 0,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.996
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 5
Unit Price: 0,40000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YK47M5X11

DigiKey Part Number
25YK47M5X11-ND
Manufacturer
Manufacturer Product Number
25YK47M5X11
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25YK47M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes