Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

25YK330MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 25YK330MEFCT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YK330MEFCT810X12.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YK330MEFCT810X12.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25RX30330MT810X12.5 | Rubycon | 0 | 25RX30330MT810X12.5-ND | 0,17324 € | Upgrade |
| 25YXG330MEFCT810X12.5 | Rubycon | 500 | 1189-4166-1-ND | 0,54000 € | Upgrade |
| 25ZLG330MEFCT810X12.5 | Rubycon | 0 | 25ZLG330MEFCT810X12.5-ND | 0,16363 € | Upgrade |
| 35YXJ330MT810X12.5 | Rubycon | 0 | 35YXJ330MT810X12.5-ND | 0,14235 € | Upgrade |
| 35ZLH330MEFCT810X12.5 | Rubycon | 23.731 | 1189-3752-1-ND | 0,53000 € | Upgrade |













