25YK330M8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 243
Unit Price: 0,41000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.645
Unit Price: 0,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.977
Unit Price: 0,41000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.630
Unit Price: 0,48000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.048
Unit Price: 0,49000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.455
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.357
Unit Price: 0,61000 €
Datasheet

Upgrade


KEMET
In Stock: 18.610
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.136
Unit Price: 0,54000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.336
Unit Price: 0,83000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,11791 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YK330M8X11.5

DigiKey Part Number
25YK330M8X11.5-ND
Manufacturer
Manufacturer Product Number
25YK330M8X11.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25YK330M8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Ripple Current @ High Frequency
492 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes