25YK330M10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,17606 €
Datasheet

Upgrade


Rubycon
In Stock: 9
Unit Price: 0,58000 €
Datasheet

Upgrade


Rubycon
In Stock: 313
Unit Price: 0,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 874
Unit Price: 0,58000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Upgrade


Rubycon
In Stock: 494
Unit Price: 0,64000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 804
Unit Price: 0,63000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 23.983
Unit Price: 0,64000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 1.000
Unit Price: 0,86000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YK330M10X12.5

DigiKey Part Number
25YK330M10X12.5-ND
Manufacturer
Manufacturer Product Number
25YK330M10X12.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25YK330M10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes