Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25YK220MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 25YK220MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YK220MEFC8X11.5 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YK220MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25RX30220M8X11.5 | Rubycon | 1.526 | 1189-1230-ND | 0,43000 € | Upgrade |
| 25ZLG220MEFC8X11.5 | Rubycon | 4.446 | 1189-4171-ND | 0,45000 € | Upgrade |
| 35YXJ220M8X11.5 | Rubycon | 1.506 | 35YXJ220M8X11.5-ND | 0,43000 € | Upgrade |
| 35YXJ220MCA8X11.5 | Rubycon | 4.406 | 1189-1297-ND | 0,42000 € | Upgrade |
| 35ZLH220MEFC8X11.5 | Rubycon | 66.016 | 1189-1863-ND | 0,37000 € | Upgrade |















