Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25YK2200MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 25YK2200MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 25YK2200MEFC12.5X25 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YK2200MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8055 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JXF2200MEFC12.5X25 | Rubycon | 913 | 1189-3324-ND | 1,79000 € | Upgrade |
| 25YXJ2200M12.5X25 | Rubycon | 1.800 | 1189-4169-ND | 0,85000 € | Upgrade |
| 25ZLQ2200MEFC12.5X25 | Rubycon | 1.866 | 1189-3651-ND | 1,20000 € | Upgrade |
| B41821F5228M000 | TDK | 48 | 495-6052-ND | 0,91000 € | Direct |
| ECA-1EM222 | Panasonic Industry | 7.434 | P5157-ND | 1,04000 € | Direct |















